EMM11DSES-S243

Heilind Number:SULEMM11DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DSES-S243

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM11DSES-S243. Designed for high-performance applications, this connector boasts a durable construction with a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C. Featuring 11 positions in a single row, it offers reliable connectivity with a current rating of 3A. The contact material, phosphor bronze, and gold plating ensure excellent signal transmission. Its side hole mount type and eyelet termination method make installation easy and secure. With a pitch of 3.96mm and a straight orientation, it provides efficient PCB-to-PCB connections. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained designs. Ideal for demanding environments, this connector is a perfect choice for your connectivity needs.