EMM11DSES

Heilind Number:SULEMM11DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSES
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DSES

Detailed Description

Introducing the EMM11DSES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it offers robust power transmission capabilities. The female gender, side-hole mount type, and eyelet termination method make it easy to install on PCBs. Boasting 22 positions across 2 rows with a pitch of 3.96mm, it provides ample connectivity options. The gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact dimensions, with a connector height of 10.95mm and width of 8.26mm, make it ideal for space-constrained designs. Trust the EMM11DSES for seamless and durable board-to-board connections in your electronic systems.