EMM11DSUH

Heilind Number:SULEMM11DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:11
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULEMM11DSUH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM11DSUH. Designed for high-performance applications, this female connector features 11 gold-plated contacts with a pitch of 3.96mm (.156in), ensuring reliable signal transmission. Its straight orientation, clearance hole mount type, and thru-hole termination method make for easy and secure installation. Operating at a voltage of 950VAC and an amperage of 5A, it meets stringent industry standards. With a wide operating temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact size, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), allows for efficient PCB integration. Trust in the EMM11DSUH for robust and durable connectivity solutions in your electronic systems.