EMM11DSUI

Heilind Number:SULEMM11DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:11
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULEMM11DSUI

Detailed Description

Introducing SKU EMM11DSUI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with a single row of 11 positions, is threaded for secure mounting and terminated through holes. Contacts made of gold-plated phosphor bronze guarantee excellent conductivity, with a voltage rating of 950 VAC and an amperage of 5A. The full bellow contact type allows for efficient signal transmission, while its straight orientation and compact dimensions make it ideal for space-restricted installations. Operating within a wide temperature range of -65 to 125°C, this connector offers dependable performance in extreme conditions. Trust in the EMM11DSUI for your critical PCB connection needs.