EMM11DSUN

Heilind Number:SULEMM11DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:11
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULEMM11DSUN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMM11DSUN. This high-quality connector features a female gender with one row and a contact pitch of 3.96mm (.156 in), making it ideal for precise PCB connections. With a current rating of 5A and a voltage capability of 950VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. The termination method is through-hole, and the connector is designed for straight orientation with 11 positions. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for efficient PCB layout. Tailored for high-performance applications, this connector is a critical component in electronic systems.