EMM11DSUS

Heilind Number:SULEMM11DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSUS
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DSUS

Detailed Description

Introducing the EMM11DSUS, a high-performance PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector offers unparalleled durability and reliability. Featuring a female gender and a single row with 11 positions, it ensures seamless connectivity in any circuit. The side hole mount type and thru-hole termination method make installation quick and easy. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an amperage of 5A, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation and full bellow contact type further enhance its performance. With a tail length of 5.33mm and a compact size of 10.95mm x 8.26mm, it is ideal for space-constrained applications. Whether for board-to-board connections or card edge interfaces, the EMM11DSUS is the perfect choice for your connectivity needs.