EMM11DSXN

Heilind Number:SULEMM11DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSXN
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DSXN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM11DSXN. With a current rating of 5A and a voltage capacity of 950 VAC, this female connector ensures reliable power transmission in high-performance electronic applications. Featuring a single row design with 11 positions and straight orientation, it offers seamless connectivity on PCBs. The contact material, Phosphor Bronze, plated with gold, guarantees optimal conductivity and corrosion resistance. The termination method, thru hole, and pitch of 3.96mm make for easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 10.95mm and width of 8.26mm, minimizes space usage on boards. Ideal for demanding industries, such as aerospace, telecommunications, and industrial automation, the EMM11DSXN ensures durable and high-speed data transfer.