EMM11DSXS

Heilind Number:SULEMM11DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSXS
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DSXS

Detailed Description

Introducing the EMM11DSXS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and a straight orientation, this connector features 11 positions and a current rating of 5A, making it ideal for power and signal transmission. The contacts, constructed of phosphor bronze and plated with gold, ensure reliable conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. Its side hole mount type and through-hole termination method offer easy and secure installation. With a voltage rating of 950VAC, it meets stringent safety standards. The connector's compact design, with dimensions of 10.95mm (.431in) in height and .325in (8.26mm) in width, saves valuable board space. Suitable for various industries, including aerospace, defense, and telecommunications, the EMM11DSXS is the perfect choice for high-reliability applications.