EMM12DCKD-S288

Heilind Number:SULEMM12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DCKD-S288

Detailed Description

The PBT & Phosphor Bronze 3 A Female Connector, EMM12DCKD-S288, offers reliable connectivity in your PCB assembly. Designed with two rows of 24 contact positions and a 3.96mm pitch, this connector is ideal for high-density applications. Featuring Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The Loop Bellow contact type and Straddle orientation provide secure connections. With a clearance hole mount type and card extender termination method, installation is convenient. Operating at a voltage of 950 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of .61in and width of 9.4mm, saves space on your board. Gold termination plating enhances signal transmission. Perfect for hi-rel applications, this connector is a reliable choice for demanding electronic systems.