EMM12DCKD

Heilind Number:SULEMM12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DCKD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a female gender with two rows for efficient connectivity. Designed for high performance, this connector has a clearance hole mount type and termination method via thru hole, ensuring secure attachment. Crafted from durable phosphor bronze with gold contact plating, it guarantees reliable conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent requirements. The 24-position connector with loop bellow contact type and straight orientation offers versatility in applications. Its tail length of 4.83mm and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Ideal for hi-rel applications, this EMM12DCKD connector is a dependable choice for your PCB connectivity needs.