EMM12DCKH

Heilind Number:SULEMM12DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DCKH

Detailed Description

Introducing the EMM12DCKH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector features a streamlined female gender with two rows of 24 contacts each, allowing for seamless connectivity. Crafted with durable PBT and Phosphor Bronze materials, it ensures optimal conductivity even in demanding environments. The gold-plated contacts guarantee low impedance and excellent signal integrity, rated for up to 950 VAC and 3 A. With a pitch of 3.96mm, .156 inches, and a straight orientation, it facilitates easy installation on PCBs. Its clearance hole mount type and thru-hole termination method offer versatility in assembly processes. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Compact in size with a connector height of .61 inches and a width of 9.4mm, it saves valuable board space. Trust the EMM12DCKH for robust and dependable board-to-board connections in your electronic designs.