EMM12DCKI-S288

Heilind Number:SULEMM12DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DCKI-S288

Detailed Description

Introducing the EMM12DCKI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a sleek and compact design, this connector features two rows for efficient data transfer, each accommodating 24 positions with a pitch of 3.96mm. The female gender and threaded mount type ensure secure and stable installation, while the termination method via card extender guarantees reliable contact. Crafted with PBT and phosphor bronze, it offers exceptional durability and conductivity, with gold contact plating for enhanced signal integrity. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation further optimize performance. With a tail length of 4.45mm and a connector height of 15.49mm, it provides seamless integration onto PCBs. Certified for use in harsh conditions with an operating temperature range of -65 to 125°C, this connector is ideal for mission-critical systems. Elevate your connectivity with the EMM12DCKI-S288, where quality meets reliability.