EMM12DCKN-S288

Heilind Number:SULEMM12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DCKN-S288

Detailed Description

Introducing the PBT & PHORPHOR BRONZE .00 Board to Board PCB Connector, SKU EMM12DCKN-S288. Designed for high-performance connectivity, this female connector features two rows of 24 gold-plated contact loops, ensuring reliable signal transmission with a pitch of 3.96mm (.156 in). With a current rating of 3A and voltage capability up to 950VAC, it is suitable for demanding applications. The contact material, phosphor bronze, provides durability, while the termination method through card extender offers easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation and no mounting requirement make it versatile for various PCB setups. Measuring at a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it saves space without compromising performance. Trust in the EMM12DCKNS288 for efficient and secure board-to-board connections.