EMM12DCKS-S288

Heilind Number:SULEMM12DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM12DCKS-S288. Designed for high-performance applications, this connector offers a reliable and durable solution for your connectivity needs. With a current rating of 3 A and a voltage rating of 950 VAC, it ensures efficient power transmission. Featuring a female gender and 24 positions across 2 rows, it allows for versatile connectivity. The side hole mount type and card extender termination method make installation easy. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its reliability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The compact design, with a height of .61 inches and width of .37 inches, saves space on your PCB. Trust in this high-quality connector for seamless performance in your electronic systems.