EMM12DCKS

Heilind Number:SULEMM12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DCKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DCKS

Detailed Description

Introducing the EMM12DCKS, a high-performance board-to-board PCB connector designed for reliable power transmission. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures robust connectivity in demanding applications. Featuring two rows of 24 gold-plated contact pins made of Phosphor Bronze, it guarantees low contact resistance and excellent signal integrity. The straight orientation and side hole mount type make installation easy and efficient. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. Ideal for aerospace, defense, and other hi-rel industries, the EMM12DCKS is a dependable solution for your connectivity needs.