EMM12DCKT-S288

Heilind Number:SULEMM12DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DCKT-S288

Detailed Description

Introducing the EMM12DCKT-S288, a high-performance board-to-board connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with a PBT housing and Phosphor Bronze contacts, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 24-position, 2-row design with a pitch of 3.96mm allows for efficient PCB connectivity. Its threaded mount type and card extender termination method offer secure and stable installation. Gold-plated contacts ensure excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C makes it ideal for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its functionality. Whether used in aerospace, defense, or industrial applications, the EMM12DCKTS288 guarantees superior performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector.