EMM12DCKT

Heilind Number:SULEMM12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DCKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DCKT

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMM12DCKT. This high-quality connector features a female gender and two rows for efficient connectivity. With a threaded mount type and termination method through hole, it ensures secure attachment. The contact material is Phosphor Bronze with Gold plating, guaranteeing reliable conductivity. Operating at 3A and 950VAC, it offers excellent performance. The Loop Bellow contact type and straight orientation further enhance its functionality. With 24 positions and a tail length of 4.83mm, it's suitable for various applications. Designed for durability, it can withstand temperatures ranging from -65 to 125°C. The compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Ideal for demanding environments, it's a must-have in your electronic setups. Upgrade to our EMM12DCKT connector for seamless connectivity.