EMM12DKKH

Heilind Number:SULEMM12DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DKKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DKKH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DKKH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, EMM12DKKH, is a high-performance component designed for reliable data transmission in electronic devices. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring a female gender, it is suitable for various applications. The 24 positions, arranged in 2 rows with a pitch of 3.96mm, allow for multiple connections. Made of durable phosphor bronze with gold plating for optimal conductivity, the cantilever contacts offer secure wire wrap termination. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial environments. Measuring just 18.29mm in height and 9.4mm in width, with a clearance hole mount type, it is space-efficient on PCBs. Trusted for its performance and quality, this connector is a vital component in any electronic assembly.