| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DKKN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM12DKKN |
EMM12DKKN
| Heilind Number: | SULEMM12DKKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DKKN |
| ECAD Model: |
Specifications
Detailed Description
The EMM12DKKN is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers durability in demanding environments. Its two rows of 24 cantilever contacts with gold plating ensure optimal conductivity, rated for up to 5A and 950VAC. The wire wrap termination method and straight orientation facilitate easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 9.4mm in width and 18.29mm in height, makes it ideal for space-constrained PCB layouts. Trust the EMM12DKKN for secure and efficient board-to-board connections.

