EMM12DKLH

Heilind Number:SULEMM12DKLH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DKLH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DKLH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DKLH

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, EMM12DKLH, is a high-performance electronic component designed for reliable board-to-board and card edge connections. With a 5A amperage rating and a voltage capacity of 950VAC, this connector ensures efficient power transmission. Featuring two rows of 24 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its clearance hole mount type and wire wrap termination method make installation easy. With a pitch of 3.96mm (.156 in) and a straight orientation, precise alignment is achieved. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of .72 in (18.29mm) and width of .37 in (9.4mm), saves valuable space on the PCB. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, the EMM12DKLH ensures secure and efficient connections in high-reliability systems.