EMM12DKLI

Heilind Number:SULEMM12DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DKLI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DKLI

Detailed Description

Introducing the EMM12DKLI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures optimal durability and conductivity. With a female gender and two rows of contacts, it offers versatile compatibility. The threaded mount type and wire wrap termination method guarantee secure and reliable installation. Featuring contact plating in gold, it provides excellent corrosion resistance and signal transmission. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industry standards for power and data transmission. The cantilever contact type and straight orientation facilitate easy mating and disconnection. Boasting 24 positions and a tail length of 19.05mm, it accommodates complex PCB layouts with ease. Operating within a wide temperature range of -65 to 125°C, it ensures reliable performance in harsh environments. With a compact connector height of 18.29mm and width of 9.4mm, it saves valuable board space without compromising on functionality. Ideal for aerospace, defense, and industrial applications, the EMM12DKLI is a trusted choice for high-reliability connectivity solutions.