| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DKLN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM12DKLN |
EMM12DKLN
| Heilind Number: | SULEMM12DKLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DKLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender and two rows for seamless connectivity. With a pitch of 3.96mm (.156in) and 24 positions, this connector ensures efficient power transfer at an amperage of 5A and a high voltage rating of 950VAC. The contact material is phosphor bronze with gold plating, guaranteeing reliable conductivity. Its cantilever contact type and straight orientation make for easy installation, while the wire wrap termination method and 19.05mm (.75in) tail length provide secure connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for various industrial applications, meeting high-quality standards in performance and durability. Upgrade your PCB connections with the EMM12DKLN.

