EMM12DRAH

Heilind Number:SULEMM12DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRAH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRAH

Detailed Description

Introducing the EMM12DRAH, a high-performance PCB connector designed for precision applications. Engineered with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, it meets the demands of high-power systems. Featuring a female gender, 2 rows with 24 positions, and right-angle orientation, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts on a full bellow design guarantee low contact resistance and long-term performance. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. This connector, part of the Board To Board PCB Connectors category, is ideal for applications where reliability is paramount.