EMM12DRAS

Heilind Number:SULEMM12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRAS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM12DRAS. Designed for high-performance applications, this connector features a female gender with two rows and a Side Hole mount type for easy installation. Its Thru Hole termination method ensures secure connectivity, while the Phosphor Bronze contacts with Gold plating offer excellent conductivity. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it's suitable for demanding environments. The Full Bellow contact type and Right Angle orientation further enhance its versatility. Boasting 24 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh conditions. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained applications. Gold termination plating ensures long-lasting performance. A must-have in the realm of hi-rel electronics, the EMM12DRAS sets a new standard for connectivity solutions.