EMM12DREF

Heilind Number:SULEMM12DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DREF

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EMM12DREF, designed for high-performance applications. This female connector features a durable construction with gold-plated phosphor bronze contacts, ensuring reliable conductivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The floating bobbin mount type and eyelet termination method offer easy installation. Boasting two rows and 24 positions with a pitch of 3.96mm, it allows for secure connectivity. Operating at a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The straight orientation and full bellow contact type further enhance its functionality. With a compact design, measuring just 10.95mm in height and 8.26mm in width, it is ideal for space-restricted applications. Trust in the EMM12DREF for seamless board-to-board connections in your PCB designs.