EMM12DREH

Heilind Number:SULEMM12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DREH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DREH

Detailed Description

Introducing the EMM12DREH, a high-performance connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and a voltage capability of 950VAC, it is ideal for power and signal transmission. The female gender and 2 rows with 24 positions offer versatile connectivity options. The clearance hole mount type and eyelet termination method make installation easy and secure. Gold plating on the contacts guarantees low contact resistance and high durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for space-efficient PCB integration. Trust the EMM12DREH for high-reliability board-to-board and card edge connections in your electronic designs.