EMM12DREI

Heilind Number:SULEMM12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DREI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DREI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DREI

Detailed Description

The PBT & Phosphor Bronze .00 Connector, SKU EMM12DREI, is a high-performance female connector designed for board-to-board PCB connections. With a durable threaded mount type and eyelet termination method, it ensures secure and reliable connectivity in demanding applications. Featuring two rows of 24 gold-plated contacts, it offers a low contact resistance and high conductivity, suitable for high-speed data transmission. The full bellow contact type and straight orientation further enhance signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it meets stringent industrial standards. Compact in size with a height of 10.95 mm and width of 8.26 mm, it is ideal for space-constrained installations. Gold termination plating ensures long-term durability and corrosion resistance. Whether used in telecommunications, aerospace, or industrial equipment, the EMM12DREI connector guarantees exceptional performance and reliability.