EMM12DREN

Heilind Number:SULEMM12DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DREN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DREN

Detailed Description

The EMM12DREN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 5 A and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The connector has a female gender, with 24 positions arranged in 2 rows at a pitch of 3.96 mm. Its straight orientation and eyelet termination method make for easy and secure installation. Operating at temperatures ranging from -65 to 125 °C, it is ideal for use in harsh industrial settings. The connector has a compact design, with a height of 10.95 mm and a width of 8.26 mm, making it suitable for space-constrained PCB layouts. Whether used in telecommunications, aerospace, or industrial equipment, the EMM12DREN connector delivers exceptional performance and reliability.