EMM12DRES

Heilind Number:SULEMM12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRES
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRES

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM12DRES. Designed for reliable power transmission, this connector features a current rating of 5A and is ideal for high-voltage applications, with a maximum voltage of 950VAC. Its sturdy construction includes Phosphor Bronze contacts with gold plating for enhanced conductivity and durability. With a straight orientation and side hole mount type, it offers easy installation on PCBs. The connector's 24 positions and 2 rows provide ample connectivity options, while the full bellow contact type ensures secure mating. Operating efficiently in a wide temperature range from -65 to 125°C, and with a compact size of 10.95mm in height and .325in in width, this connector is suitable for various industrial and commercial electronics projects. Trust in the reliability and performance of the EMM12DRES for seamless board-to-board connections.