EMM12DRFF

Heilind Number:SULEMM12DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRFF
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRFF

Detailed Description

Introducing the EMM12DRFF, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender, 2 rows with 24 positions, and a 3.96mm pitch, it offers reliable connectivity with a maximum amperage of 5A and voltage of 950VAC. The termination method of Thru Hole with gold-plated contacts guarantees secure attachment and low contact resistance. With a straight orientation and floating bobbin mount type, installation is efficient and space-saving. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust in the EMM12DRFF for high-reliability connectivity in your electronic systems.