EMM12DRFH

Heilind Number:SULEMM12DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRFH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRFH

Detailed Description

Introducing the EMM12DRFH, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a robust construction featuring PBT and phosphor bronze materials, this connector offers exceptional durability and conductivity. Its 24 positions, 2 rows, and straight orientation make it ideal for a wide range of applications. The termination method of thru-hole mounting ensures secure attachment, while the gold contact plating guarantees low contact resistance and long-term reliability. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for use in harsh industrial settings. The full bellow contact type and 5A amperage rating further enhance its performance capabilities. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. Whether in aerospace, telecommunications, or other industries, the EMM12DRFH is the perfect choice for high-reliability connectivity solutions.