EMM12DRFN

Heilind Number:SULEMM12DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRFN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRFN

Detailed Description

The EMM12DRFN board-to-board PCB connector features a durable construction with PBT and phosphor bronze materials. Designed for high-performance applications, it offers a current rating of 5A and a voltage rating of 950 VAC. With a gender specification of Female and two rows of 24 positions each, it provides ample connectivity options. The termination method is through-hole, ensuring secure and reliable attachment to the PCB. Gold plating on phosphor bronze contacts guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Its straight orientation and compact dimensions, with a height of 10.95mm and width of 8.26mm, make it space-efficient. Tailored for industrial and electronic applications, the EMM12DRFN is a crucial component for seamless PCB connectivity.