EMM12DRFS

Heilind Number:SULEMM12DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRFS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRFS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRFS

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EMM12DRFS. Designed for high-performance applications, this connector features a female gender with two rows and side hole mount type for easy installation. With a contact rating of 5A, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Operating at a voltage of 950VAC and with a pitch of 3.96mm, it meets stringent industry standards. The full bellow contact type and straight orientation guarantee secure connections. With 24 positions and a tail length of 5.08mm, it provides ample connectivity options. Rated for an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Compact in size, with a height of 10.95mm and width of 8.26mm, it is ideal for space-constrained applications. The termination method is Thru Hole with Gold plating, ensuring long-term reliability. Certified for quality and performance, it is the perfect choice for your PCB connectivity needs.