EMM12DRKF

Heilind Number:SULEMM12DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRKF
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRKF

Detailed Description

Introducing the EMM12DRKF, a high-performance board-to-board PCB connector designed for precision connections in electronic systems. This female connector features two rows with 24 positions, allowing for efficient signal transmission. Crafted with durability in mind, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable conductivity. The floating bobbin mount type and thru-hole termination method offer secure attachment to PCBs. With an amperage rating of 5A and a maximum voltage of 950VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMM12DRKF guarantees performance even in harsh environments. Upgrade your connectivity solutions with this top-of-the-line connector.