EMM12DRKH-S13

Heilind Number:SULEMM12DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRKH-S13

Detailed Description

Introducing the EMM12DRKH-S13, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a dual-row configuration with 24 female contacts, this connector offers seamless connectivity for a wide range of applications. Crafted from durable PBT and phosphor bronze materials with gold plating, it ensures optimal conductivity and longevity even in demanding environments. With a low contact resistance and a maximum voltage rating of 950 VAC, it guarantees efficient power transmission. The unique full bellow contact type and clearance hole mount method provide secure and stable connections, while the card extender termination allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various industries. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EMM12DRKH-S13 for exceptional performance in your PCB designs.