EMM12DRKH

Heilind Number:SULEMM12DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRKH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRKH

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EMM12DRKH, designed for high-performance applications. With a 5 A amperage and 950 VAC voltage rating, this connector ensures reliable power transmission. Featuring a female gender, 2 rows of 24 positions, and straight orientation, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Constructed with quality phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. With a compact design measuring 10.95 mm in height and .325 in width, it is ideal for space-constrained PCB layouts. Trust in the EMM12DRKH for superior board-to-board connections in your electronic systems.