| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DRKN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEMM12DRKN-S13 |
EMM12DRKN-S13
| Heilind Number: | SULEMM12DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EMM12DRKN-S13, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm and 24 positions spread across 2 rows, this connector ensures secure and efficient connectivity. Its phosphor bronze contacts, plated with gold, offer excellent conductivity and durability, rated for up to 950VAC and 5A. Featuring a full bellow contact type and straddle orientation, it guarantees a reliable connection even in harsh environments, with an operating temperature range of -65 to 125°C. The termination method of card extender and termination plating of gold make installation easy and reliable. Measuring 10.95mm in height and 8.26mm in width, the connector is compact yet robust. Perfect for demanding industrial and commercial applications that require high performance and durability.

