EMM12DRKN

Heilind Number:SULEMM12DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRKN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRKN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board to Board PCB Connector, SKU EMM12DRKN, designed for high-reliability applications. With a pitch of 3.96mm (.156in) and 24 positions across 2 rows, this connector ensures secure and efficient connections on your PCB. Its contact material of Phosphor Bronze plated with Gold offers excellent conductivity and durability, suitable for an operating temperature range of -65 to 125°C. Featuring a straight orientation and no mounting required, installation is simplified. The full bellow contact type and a voltage rating of 950VAC at 5A make it ideal for diverse electronic systems. With a compact connector height of 10.95mm (.431in) and a width of 8.26mm (.325in), it saves space on your board while providing reliable performance. Trust in the EMM12DRKN for seamless board-to-board connections in your projects.