EMM12DRMD-S288

Heilind Number:SULEMM12DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRMD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EMM12DRMD-S288, offers high-performance connectivity for demanding applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector ensures reliable power transmission. Featuring two rows of 24 Loop Bellow contacts with gold plating, it guarantees excellent signal integrity. The clearance hole mount type and card extender termination method make installation easy and secure. Constructed with high-quality materials and designed for durability, this connector is suitable for use in a wide range of environments, with an operating temperature range of -65 to 125°C. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Whether for industrial, aerospace, or telecommunications applications, the EMM12DRMDS288 connector delivers exceptional performance.