EMM12DRMD

Heilind Number:SULEMM12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DRMD

Detailed Description

Introducing the EMM12DRMD, a high-performance board-to-board PCB connector engineered for precision and reliability. Designed for demanding applications, this connector features a dual-row configuration with 24 female gendered contacts, ensuring seamless connectivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards for power distribution. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its wire wrap termination method and clearance hole mount type offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMM12DRMD is a robust solution for critical electronic systems. Trusted by professionals in aerospace, defense, and industrial sectors, this connector is a testament to quality and innovation. Elevate your PCB designs with the unmatched performance of the EMM12DRMD.