EMM12DRMH

Heilind Number:SULEMM12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRMH

Detailed Description

Introducing the EMM12DRMH, a high-performance PCB connector perfect for demanding applications. Designed with precision and durability in mind, this connector features a robust construction of PBT and Phosphor Bronze materials. It boasts a 3A amperage rating and can handle voltages up to 950VAC, making it ideal for power-intensive setups. With a female gender and two rows of 24 positions each, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, ensuring reliable signal transmission. Its wire wrap termination method and clearance hole mount type facilitate easy and secure installation. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for use in various environments. The connector's straight orientation and Loop Bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet efficient solution for board-to-board and card edge connections. Gold plating on the termination guarantees excellent conductivity and corrosion resistance. Whether in aerospace, defense, or industrial applications, the EMM12DRMH delivers unmatched performance and reliability. Upgrade your connectivity setup with this top-of-the-line PCB connector.