EMM12DRMI-S288

Heilind Number:SULEMM12DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRMI-S288

Detailed Description

The EMM12DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in operation. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female gender and 24-position, 2-row layout make it versatile for various connectivity needs. Utilizing a threaded mount and card extender termination method, installation is secure and efficient. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity and corrosion resistance. The 3.96mm pitch and loop bellow contact type provide stable and low-loss connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising performance. Whether used in aerospace, military, or industrial applications, the EMM12DRMI-S288 meets the highest standards for connectivity.