EMM12DRMI

Heilind Number:SULEMM12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRMI

Detailed Description

Introducing the EMM12DRMI, a high-performance connector designed for precision connectivity in electronic devices. Crafted with a durable blend of PBT and Phosphor Bronze materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. Featuring two rows of 24 gold-plated contact points, each with a loop bellow design, it guarantees secure and low-resistance connections. The threaded mount type and wire wrap termination method offer easy installation onto PCBs. With a pitch of 3.96mm and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the EMM12DRMI for efficient and durable board-to-board or card edge connections in your electronic assemblies.