EMM12DRMS-S288

Heilind Number:SULEMM12DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRMS-S288

Detailed Description

Introducing EMM12DRMS-S288, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic systems. With a short_description of PBT & Phosphor Bronze construction, this connector ensures durability and efficient signal transmission. Featuring a female gender, two rows, and a side hole mount type, it offers versatile installation options. The termination_method of Card Extender, contact_material of Phosphor Bronze with Gold plating, and Loop Bellow contact_type guarantee secure and low-resistance connections. With a pitch of 3.96 mm and voltage rating of 950 VAC, it is suitable for various power and signal applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring .61 inches in height and 9.4 mm in width, it is compact yet efficient. Certified for high reliability, it is the perfect choice for critical electronic systems. Explore the EMM12DRMSS288 connector for seamless connectivity in your designs.