EMM12DRMS

Heilind Number:SULEMM12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRMS

Detailed Description

Introducing the EMM12DRMS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows of 24 contact positions, accommodating a wide range of applications. With a durable construction of PBT and phosphor bronze, it ensures reliable performance in demanding environments. The termination method of wire wrap and gold-plated contacts guarantee secure and low-resistance connections. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for various industrial and commercial uses. Its straight orientation and side hole mount type offer flexibility in installation. With a pitch of 3.96mm and a tail length of 14.22mm, it provides efficient signal transmission. Ideal for high-reliability systems, the EMM12DRMS is a crucial component in ensuring seamless connectivity within electronic devices.