EMM12DRMT-S288

Heilind Number:SULEMM12DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRMT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM12DRMT-S288. Designed for high-performance applications, this connector boasts a current rating of 3 A and a maximum voltage of 950 VAC, ensuring reliable power transmission. With a gender specification of Female and featuring two rows with 24 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure and stable installation. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its loop bellow contact type and straddle orientation further enhance its versatility. With a compact design measuring .61 inches in height and 9.4 mm in width, it is ideal for space-constrained applications. Perfect for demanding electronic systems, this connector is a reliable solution for your connectivity needs.