EMM12DRMT

Heilind Number:SULEMM12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRMT

Detailed Description

Introducing the EMM12DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures optimal durability and reliability. It offers two rows of 24 female contact positions, each capable of handling up to 3A of current at 950VAC. The termination method is wire wrap, with threaded mounting for secure installation. Contact materials plated in gold guarantee excellent conductivity and corrosion resistance, while the loop bellow contact type allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EMM12DRMT for seamless and robust board-to-board connections in your electronic systems.