EMM12DRPH

Heilind Number:SULEMM12DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRPH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRPH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DRPH

Detailed Description

The PBT & Phosphor Bronze .00 Connector, SKU EMM12DRPH, is a high-performance female connector designed for demanding applications. With an amperage rating of 5A and a voltage withstand of 950VAC, it ensures reliable power transmission. Featuring two rows of 24 contacts with Thru Hole termination, it offers secure connectivity on PCBs. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The Full Bellow contact type and straight orientation provide optimal signal integrity. With a pitch of 3.96mm (.156 in) and a tail length of 10.36mm (.408 in), it is suitable for various board-to-board and card edge connections. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The compact design, with dimensions of 10.95mm (.431 in) in height and 8.26mm (.325 in) in width, ensures easy integration. Ideal for high-reliability applications, this connector is a crucial component in electronic systems.