EMM12DRPI

Heilind Number:SULEMM12DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRPI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRPI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRPI

Detailed Description

Introducing the EMM12DRPI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic devices. With a current rating of 5A and voltage capacity of 950VAC, this connector ensures efficient power transmission. Featuring a female gender, 24 positions, and dual rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to circuit boards. Constructed with durable PBT and phosphor bronze materials, with gold plating for enhanced conductivity, this connector is built to last. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it space-efficient. Ideal for high-reliability applications, the EMM12DRPI is a must-have component for electronic assemblies.