EMM12DRPN

Heilind Number:SULEMM12DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRPN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRPN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRPN

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Board-to-Board PCB Connector, SKU EMM12DRPN. This high-performance connector features a dual-row design with 24 positions, ideal for demanding electronic applications. With a pitch of 3.96 mm (.156 in) and thru-hole termination method, it ensures secure and reliable connectivity. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Operating at voltages up to 950 VAC and amperages of 5A, it meets stringent performance requirements. Its straight orientation and 10.36 mm (.408 in) tail length facilitate easy installation. With an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector boasts a compact design, with dimensions of 10.95 mm (.431 in) in height and .325 in (8.26 mm) in width, making it space-efficient on PCBs. Gold termination plating ensures long-term reliability. A perfect choice for high-reliability applications, this connector is part of our extensive range of board-to-board and card edge connectors.